TE Connectivity, MCON Female 4 Way Housing for use with Connector
- RS Stock No.:
- 467-963
- Distrelec Article No.:
- 304-51-344
- Mfr. Part No.:
- 1-1456426-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 55 units)*
£144.96
(exc. VAT)
£173.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.96 | £2.636 |
*price indicative
- RS Stock No.:
- 467-963
- Distrelec Article No.:
- 304-51-344
- Mfr. Part No.:
- 1-1456426-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| For Use With | Connector | |
| Series | MCON | |
| Terminal Size | 1.2mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Connector | ||
Series MCON | ||
Terminal Size 1.2mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 4 Position Housing designed for female terminals revolutionizes wire-to-board connections with its impressive blend of functionality and reliability. Engineered to offer exceptional sealing capabilities, this component stands out in automotive applications, ensuring that connections remain robust under various environmental conditions. With a centerline of 4 mm, it boasts a compact design that doesn't compromise on durability, making it ideal for space-constrained assemblies. The product features a black housing that not only adds a sleek aesthetic but also serves to protect the internal components from potential damage. Crafted from high-quality PA GF material, it guarantees longevity while maintaining versatility in diverse settings. Whether you are working on a new project or upgrading existing applications, this housing promises an effortless installation and secure connection every time.
Sealable design enhances protection against environmental factors
Rectangular connector shape optimizes space efficiency
Integrated primary locking feature offers added security during operation
Keyed mating alignment simplifies installation and ensures correct connections
Black color provides a clean, professional appearance
Serviceable component allows for easy maintenance and repair
Exceeds industry standards with an IP67 rating for dust and water protection
Rectangular connector shape optimizes space efficiency
Integrated primary locking feature offers added security during operation
Keyed mating alignment simplifies installation and ensures correct connections
Black color provides a clean, professional appearance
Serviceable component allows for easy maintenance and repair
Exceeds industry standards with an IP67 rating for dust and water protection
Related links
- TE Connectivity, MCON Female 2 Way Housing for use with Connector
- TE Connectivity, MCON Female
- TE Connectivity, AMP MCON Female 4 Way
- TE Connectivity, MCON Receptacle 6 Way Housing For Female Terminals for use with Wire And Cable
- TE Connectivity Crimp Termination 1-1456426-5
- TE Connectivity MCON Interconnection System Female 6 Way Housing For Female Terminals for use with Female
- TE Connectivity MCON Sealed Connector Series Automotive Connector Backshell Cover Assembly, 1-1452389-1
- TE Connectivity MCON Sealed Connector Series Automotive Connector Backshell Assembly Cover, 1-1452389-1
