TE Connectivity, MCON Female 2 Way Housing for use with Connector
- RS Stock No.:
- 480-036
- Mfr. Part No.:
- 1-1924067-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£138.33
(exc. VAT)
£166.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £138.33 | £0.922 |
*price indicative
- RS Stock No.:
- 480-036
- Mfr. Part No.:
- 1-1924067-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| For Use With | Connector | |
| Series | MCON | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Connector | ||
Series MCON | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- US
The TE Connectivity 2 Position Housing is a sophisticated and reliable solution tailored for female terminals within a wide array of applications such as wire-to-board, wire-to-device, and wire-to-wire configurations. Designed with a 4 mm centreline pitch, this housing promises exceptional integrity and sealing capabilities to protect your connections from environmental factors. Its rectangular shape and sealable design provide a secure and robust connectivity solution, making it ideal for automotive and industrial use. Manufactured from durable PA GF material, this housing can withstand a maximum operating temperature of 125°C and operates effectively across an extensive temperature range. With features such as integrated primary locking and mating alignment, it ensures seamless connections while enhancing operational reliability and safety in critical applications.
Sealable design offers enhanced protection against contaminants
Integrated primary locking feature secures connections effectively
Keyed mating alignment ensures correct connection orientation
Compact design optimises space utilisation in electronics assemblies
Black housing colour provides a discreet and professional appearance
Compatible with various terminals for flexible application options
Lightweight construction simplifies handling and installation
Integrated primary locking feature secures connections effectively
Keyed mating alignment ensures correct connection orientation
Compact design optimises space utilisation in electronics assemblies
Black housing colour provides a discreet and professional appearance
Compatible with various terminals for flexible application options
Lightweight construction simplifies handling and installation
Related links
- TE Connectivity, MCON Female 4 Way Housing for use with Connector
- TE Connectivity, MCON Female
- TE Connectivity MCON Female 2 Way Connector Housing for use with Automotive Connector
- TE Connectivity, MCON Receptacle 6 Way Housing For Female Terminals for use with Wire And Cable
- TE Connectivity MCON Interconnection System Female 6 Way Housing For Female Terminals for use with Female
- TE Connectivity, AMP MCON Female 4 Way
- TE Connectivity MCON Sealed Connector Series Automotive Connector Backshell Cover Assembly, 1-1452389-1
- TE Connectivity MCON Sealed Connector Series Automotive Connector Backshell Assembly Cover, 1-1452389-1
