TE Connectivity, 2-1924067-0, MCON Female 2 Way Connector Housing for use with Automotive Connector
- RS Stock No.:
- 470-655
- Distrelec Article No.:
- 304-64-929
- Mfr. Part No.:
- 2-1924067-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£165.18
(exc. VAT)
£198.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.18 | £0.826 |
*price indicative
- RS Stock No.:
- 470-655
- Distrelec Article No.:
- 304-64-929
- Mfr. Part No.:
- 2-1924067-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Connector | |
| Accessory Type | Connector Housing | |
| Series | MCON | |
| Terminal Size | 1.2mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 2 | |
| Series Number | 2-1924067-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connector | ||
Accessory Type Connector Housing | ||
Series MCON | ||
Terminal Size 1.2mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 2 | ||
Series Number 2-1924067-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Innovative 2 Position Housing is expertly designed for female terminals, offering reliable connections in a variety of applications, including wire-to-board, wire-to-device, and wire-to-wire scenarios. With a 4 mm [.157 in] centerline, this housing ensures maximum compatibility and ease of assembly. The sealable feature enhances durability, making it ideal for environments where protection against moisture and dirt is essential. Constructed from high-quality materials, its robust design provides long-lasting performance, ensuring the safety and efficiency of your electronic connections. This connector is perfect for automotive applications, where reliability and efficiency are paramount, seamlessly integrating into your existing systems while maintaining high standards of safety and compliance.
Integrates seamlessly into various electronic systems
Designed to withstand harsh environmental conditions
Provides optimal strain relief for stable connections
Facilitates efficient assembly and maintenance
Ensures reliable signal transmission in critical applications
Features keyed mating alignment for easy connectivity
Constructed from low halogen materials for environmental compliance
Designed to withstand harsh environmental conditions
Provides optimal strain relief for stable connections
Facilitates efficient assembly and maintenance
Ensures reliable signal transmission in critical applications
Features keyed mating alignment for easy connectivity
Constructed from low halogen materials for environmental compliance
Related links
- TE Connectivity, MCON Female 2 Way Housing for use with Connector
- TE Connectivity, MCON Female 4 Way Housing for use with Connector
- TE Connectivity MCON Interconnection System Female 6 Way Housing For Female Terminals for use with Female
- TE Connectivity, AMP MCON Female 4 Way
- TE Connectivity MCON Male 4 Way Connector Housing for use with Automotive Connector
- TE Connectivity MCON Male 3 Way Connector Housing for use with Automotive Connector
- TE Connectivity 2-967 Female 2 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity, 14520 Female 2 Way Housing for use with Connector
