TE Connectivity, 2-1564559-4, MCON Male 4 Way Connector Housing for use with Automotive Connector
- RS Stock No.:
- 468-987
- Distrelec Article No.:
- 304-51-674
- Mfr. Part No.:
- 2-1564559-4
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
£173.43
(exc. VAT)
£208.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £173.43 | £0.867 |
*price indicative
- RS Stock No.:
- 468-987
- Distrelec Article No.:
- 304-51-674
- Mfr. Part No.:
- 2-1564559-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Connector | |
| Accessory Type | Connector Housing | |
| Series | MCON | |
| Terminal Size | 1.2mm | |
| Body Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 4 | |
| Series Number | 2-1564559-4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connector | ||
Accessory Type Connector Housing | ||
Series MCON | ||
Terminal Size 1.2mm | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 4 | ||
Series Number 2-1564559-4 | ||
- COO (Country of Origin):
- HU
The TE Connectivity 4 Position Housing offers a reliable and efficient solution for male terminal connections, specifically designed for wire-to-wire applications. Featuring a compact 4 mm centreline pitch, this housing is engineered for durability and ease of use, making it ideal for automotive and power applications. With a vibrant yellow exterior, it ensures visibility and facilitates easy identification in complex setups. Its sealable design enhances robustness against environmental elements while ensuring optimal performance in varied conditions. This housing supports a range of operating temperatures and is constructed from quality materials, ensuring long-lasting reliability and compliance with industry standards.
Connector shape optimised for effective mating
Includes a primary locking feature on the terminal for secure connections
Designed for cable mounting, ensuring versatile installation options
Manufactured from durable PBT GF material for enhanced resilience
Features a strain relief design to support connection stability
Allows for a maximum contact current rating of 25 A to suit power needs
Compliant with EU directives for environmental safety
Includes a primary locking feature on the terminal for secure connections
Designed for cable mounting, ensuring versatile installation options
Manufactured from durable PBT GF material for enhanced resilience
Features a strain relief design to support connection stability
Allows for a maximum contact current rating of 25 A to suit power needs
Compliant with EU directives for environmental safety
Related links
- TE Connectivity MCON Male 3 Way Connector Housing for use with Automotive Connector
- TE Connectivity MCON Receptacle 4 Way Connector Housing for use with Automotive Connector
- TE Connectivity, MCON Female 4 Way Housing for use with Connector
- Deutsch DT Male 4 Way Connector Assembly for use with Automotive Connectors
- Deutsch, DTM Male 4 Way Wedgelock for use with Automotive Connectors
- TE Connectivity, MCON 1.2 Automotive Connector Plug Black Plug-In 4 Way 1-1564559-1
- TE Connectivity MCON Female 2 Way Connector Housing for use with Automotive Connector
- TE Connectivity, AMP MCON Female 4 Way
