TE Connectivity, 2-1703494-1, MCON Male 3 Way Connector Housing for use with Automotive Connector
- RS Stock No.:
- 474-611
- Distrelec Article No.:
- 304-51-680
- Mfr. Part No.:
- 2-1703494-1
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£189.27
(exc. VAT)
£227.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £189.27 | £0.757 |
*price indicative
- RS Stock No.:
- 474-611
- Distrelec Article No.:
- 304-51-680
- Mfr. Part No.:
- 2-1703494-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Housing | |
| For Use With | Automotive Connector | |
| Series | MCON | |
| Terminal Size | 1.2mm | |
| Body Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 3 | |
| Series Number | 2-1703494-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Housing | ||
For Use With Automotive Connector | ||
Series MCON | ||
Terminal Size 1.2mm | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 3 | ||
Series Number 2-1703494-1 | ||
- COO (Country of Origin):
- HU
The TE Connectivity Innovative connector is designed to meet the demanding requirements of automotive applications, ensuring robust performance and reliability. Constructed with a high-quality PBT GF housing, it is engineered for maximum durability, capable of withstanding extreme temperatures. With a wire-to-wire configuration, it facilitates seamless connections for male terminals, making it an excellent choice for various wiring needs. The product also features a sealable design that enhances its resistance to environmental factors, making it ideal for use in challenging conditions. Its compact dimensions allow for efficient use of space within applications, while the integrated locking mechanism provides secure mating, further ensuring the longevity of the connection. This connector truly represents a blend of functionality and resilience, catering to both automotive and custom connector solutions.
Sealable construction for enhanced environmental protection
Rectangular connector shape optimising spatial efficiency
Integrated locking feature enhances connection reliability
Keyed mating alignment ensures correct orientation during installation
Versatile usage across various automotive and custom applications
High operating temperature range accommodates diverse environments
Cable mount design allows for free-hanging installation
Rectangular connector shape optimising spatial efficiency
Integrated locking feature enhances connection reliability
Keyed mating alignment ensures correct orientation during installation
Versatile usage across various automotive and custom applications
High operating temperature range accommodates diverse environments
Cable mount design allows for free-hanging installation
Related links
- TE Connectivity, MCON 1.2 Automotive Connector Plug Black Plug-In 3 Way 1-1703494-1
- TE Connectivity MCON Male 4 Way Connector Housing for use with Automotive Connector
- TE Connectivity, MCON Male
- TE Connectivity 2-170 Male 3 Way Housing For Male Terminals for use with Automotive Housings
- Deutsch DT Male 3 Way Connector Assembly for use with Automotive Connectors
- TE Connectivity, 18570 Male 3 Way Plug for use with Connector
- TE Connectivity 1-2303813-2 Male 3 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity, MCON Female 4 Way Housing for use with Connector
