TE Connectivity, 18570 Male 3 Way Plug for use with Connector
- RS Stock No.:
- 470-999
- Mfr. Part No.:
- 1-1857084-7
- Brand:
- TE Connectivity
Subtotal (1 reel of 1300 units)*
£894.73
(exc. VAT)
£1,073.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £894.73 | £0.688 |
*price indicative
- RS Stock No.:
- 470-999
- Mfr. Part No.:
- 1-1857084-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Plug | |
| For Use With | Connector | |
| Series | 18570 | |
| Body Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Plug | ||
For Use With Connector | ||
Series 18570 | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity plug connector is designed to provide an efficient and reliable solution for connecting battery blocks with its 3-position configuration. Engineered for durability and performance, it caters to various applications requiring robust electrical connections. The emphasis on compliance ensures this component meets stringent regulations, such as EU RoHS and REACH directives, affirming its safety and environmental responsibility. Its low halogen content enhances its suitability for eco-conscious designs, making it an ideal choice for modern electronic assemblies. With versatile solder process capabilities, this connector is not only simple to integrate into systems but also guarantees consistent connectivity, promoting seamless performance under a range of conditions.
Provides a secure and stable 3-position connection for battery blocks
Compliant with EU RoHS and REACH directives for environmentally responsible use
Low halogen content ensures safety for sensitive applications
Solder process capability allows for reliable connections at high temperatures
Designed for compatibility with a variety of electronic systems
Compliant with EU RoHS and REACH directives for environmentally responsible use
Low halogen content ensures safety for sensitive applications
Solder process capability allows for reliable connections at high temperatures
Designed for compatibility with a variety of electronic systems
Related links
- TE Connectivity, EconoSeal J Mark II 3 Way TPA Lock for use with Automotive Connectors
- TE Connectivity MCON Male 3 Way Connector Housing for use with Automotive Connector
- TE Connectivity 2-170 Male 3 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 1-2303813-2 Male 3 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 3-170 Male 7 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity, FAKRA RF Connector Assembly for use with Automotive Connectors
- TE Connectivity, EconoSeal J Mark II TPA Lock for use with Automotive Connectors
- TE Connectivity, AMP External Pin Header Key for use with Connectors
