TE Connectivity, 2203773-2, MCON Receptacle 4 Way Connector Housing for use with Automotive Connector
- RS Stock No.:
- 478-607
- Distrelec Article No.:
- 304-65-048
- Mfr. Part No.:
- 2203773-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£178.95
(exc. VAT)
£214.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.95 | £0.895 |
*price indicative
- RS Stock No.:
- 478-607
- Distrelec Article No.:
- 304-65-048
- Mfr. Part No.:
- 2203773-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Housing | |
| For Use With | Automotive Connector | |
| Series | MCON | |
| Terminal Size | 1.2mm | |
| Body Orientation | Straight | |
| Gender | Receptacle | |
| Number of Contacts | 4 | |
| Series Number | 2203773-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Housing | ||
For Use With Automotive Connector | ||
Series MCON | ||
Terminal Size 1.2mm | ||
Body Orientation Straight | ||
Gender Receptacle | ||
Number of Contacts 4 | ||
Series Number 2203773-2 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 4 Position Housing is an innovative solution designed specifically for female terminals in wire-to-wire applications. With a focus on durability and efficiency, this housing accommodates a 4 mm centreline, ensuring a reliable interface for power connections in automotive systems. Its sealable design provides enhanced protection against environmental factors, making it ideal for demanding applications. Crafted in vibrant yellow, it enhances visibility during installation and maintenance. The compact dimensions and lightweight construction contribute to its versatility, allowing for easy integration within various wiring assemblies.
Engineered for robust performance in wire-to-wire configurations
Sealable design enhances durability and protects against environmental elements
Compact footprint allows for versatile placement in tight spaces
Vibrant yellow colour improves visibility during installation
Offers reliable connectivity for automotive power applications
Integrated locking features ensure secure connections
Optimised for use with 1.2 mm contact sizes for enhanced compatibility
Sealable design enhances durability and protects against environmental elements
Compact footprint allows for versatile placement in tight spaces
Vibrant yellow colour improves visibility during installation
Offers reliable connectivity for automotive power applications
Integrated locking features ensure secure connections
Optimised for use with 1.2 mm contact sizes for enhanced compatibility
Related links
- TE Connectivity MCON Male 4 Way Connector Housing for use with Automotive Connector
- TE Connectivity 3-220 Receptacle 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 2-141 Receptacle 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity, MCON Receptacle 6 Way Housing For Female Terminals for use with Wire And Cable
- TE Connectivity, MCON Female 4 Way Housing for use with Connector
- TE Connectivity Automotive Connector Receptacle 4 Way 934443501 / 1-2600030-9
- TE Connectivity Automotive Connector Receptacle 4 Way 934443101 / 2600030-1
- TE Connectivity Automotive Connector Receptacle 4 Way 934443201 / 1-2600030-0
