TE Connectivity, 14520 Female 2 Way Housing for use with Connector
- RS Stock No.:
- 471-486
- Mfr. Part No.:
- 1-1452054-1
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£137.65
(exc. VAT)
£165.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £137.65 | £0.275 |
*price indicative
- RS Stock No.:
- 471-486
- Mfr. Part No.:
- 1-1452054-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector | |
| Accessory Type | Housing | |
| Series | 14520 | |
| Terminal Size | 1.6mm | |
| Gender | Female | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector | ||
Accessory Type Housing | ||
Series 14520 | ||
Terminal Size 1.6mm | ||
Gender Female | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Highly specialised 2 Position Housing is expertly designed for female terminals, making it an ideal solution for both wire-to-board and wire-to-wire applications. Featuring a centreline of 3.5 mm, it accommodates a diverse range of wiring needs while ensuring a robust and secure connection. The black housing provides a sleek finish that seamlessly integrates into various automotive and electronic settings. Constructed from PBT material, this connector is built to withstand demanding environments, including extreme temperatures ranging from -40°C to 130°C. The innovative design prioritises reliability, ensuring that your applications function optimally in both everyday and challenging conditions. With its advanced technical specifications and versatile capabilities, this housing is a crucial component for enhancing signal integrity in hybrid systems.
Rectangular connector shape optimises space usage
Polarised mating alignment simplifies assembly and enhances reliability
Black colour offers a professional appearance that is less likely to show dirt
Cable mounting type allows for flexible installation options
Housing material is low halogen ensuring compliance with environmental regulations
The connector is designed to be used in a variety of automotive applications
Contact type is receptacle ensuring secure connections with its mating tab
The absence of strain relief indicates a streamlined design for ease of assembly
Polarised mating alignment simplifies assembly and enhances reliability
Black colour offers a professional appearance that is less likely to show dirt
Cable mounting type allows for flexible installation options
Housing material is low halogen ensuring compliance with environmental regulations
The connector is designed to be used in a variety of automotive applications
Contact type is receptacle ensuring secure connections with its mating tab
The absence of strain relief indicates a streamlined design for ease of assembly
Related links
- TE Connectivity, 17188 Female 2 Way Housing for use with Connector
- TE Connectivity, MCON Female 2 Way Housing for use with Connector
- TE Connectivity, AMP Female 2 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity Timer Connector System Female 2 Way Housing For Female Terminals for use with Female Terminal
- TE Connectivity, 19717 Female 2 Way Housing for use with Connector
- TE Connectivity 3-171 Female 2 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity, Timer Female 2 Way
- TE Connectivity, DT Series Female 2 Way
