TE Connectivity, 19717 Female 2 Way Housing for use with Connector
- RS Stock No.:
- 468-118
- Distrelec Article No.:
- 304-57-925
- Mfr. Part No.:
- 1-1971771-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
£174.10
(exc. VAT)
£208.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £174.10 | £0.218 |
*price indicative
- RS Stock No.:
- 468-118
- Distrelec Article No.:
- 304-57-925
- Mfr. Part No.:
- 1-1971771-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector | |
| Accessory Type | Housing | |
| Series | 19717 | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector | ||
Accessory Type Housing | ||
Series 19717 | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power Triple Lock connector is a premium solution designed for secure and reliable electrical connections in various applications. Its innovative design ensures optimal performance in demanding environments, providing excellent resistance against vibration and accidental disconnection. Built with high-quality materials, this connector guarantees longevity and dependable functionality. The product features a free-hang design, making it ideal for standard temperature key applications, allowing for easy installation and connectivity. With a focus on compliance and sustainability, this connector meets various international standards, ensuring that it is both safe and environmentally friendly.
Engineered for exceptional durability under high-stress conditions
Facilitates easy mating and unmating without the risk of damage
Compliant with EU RoHS and ELV directives for environmental safety
Versatile design suitable for a wide range of industrial applications
Supports a comprehensive range of associated components for expanded functionality
Facilitates easy mating and unmating without the risk of damage
Compliant with EU RoHS and ELV directives for environmental safety
Versatile design suitable for a wide range of industrial applications
Supports a comprehensive range of associated components for expanded functionality
Related links
- TE Connectivity 6mm Pitch 1 Row
- TE Connectivity, MCON Female 2 Way Housing for use with Connector
- TE Connectivity, 17188 Female 2 Way Housing for use with Connector
- TE Connectivity, 14520 Female 2 Way Housing for use with Connector
- TE Connectivity, AMP Female 2 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity Timer Connector System Female 2 Way Housing For Female Terminals for use with Female Terminal
- TE Connectivity 3-171 Female 2 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 2-967 Female 2 Way Housing For Female Terminals for use with Automotive Housings
