TE Connectivity, 1-1719393-1, 1-171 Female 8 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 470-067
- Distrelec Article No.:
- 304-51-364
- Mfr. Part No.:
- 1-1719393-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 95 units)*
£141.23
(exc. VAT)
£169.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £141.23 | £1.487 |
*price indicative
- RS Stock No.:
- 470-067
- Distrelec Article No.:
- 304-51-364
- Mfr. Part No.:
- 1-1719393-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing For Female Terminals | |
| For Use With | Automotive Housings | |
| Series | 1-171 | |
| Terminal Size | 1.2mm | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Series Number | 1-1719393-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Female Terminals | ||
For Use With Automotive Housings | ||
Series 1-171 | ||
Terminal Size 1.2mm | ||
Gender Female | ||
Number of Contacts 8 | ||
Series Number 1-1719393-1 | ||
- COO (Country of Origin):
- HU
The TE Connectivity Housing solution specifically designed for female terminals. Offering a robust connection for a variety of applications, it excels in wire-to-board, wire-to-device, and wire-to-wire configurations. This versatile housing accommodates up to eight positions, ensuring flexibility in design while maintaining a compact footprint with a centreline of just 4 mm. Constructed from high-quality PA GF material, the housing is engineered to withstand the rigours of automotive environments, providing reliable performance even under challenging conditions. Its thoughtful design includes a 180° cable exit angle and features for terminal position assurance, making the installation process seamless and efficient. Designed for a range of operating temperatures, this product offers durability and long-lasting service life, making it an ideal choice for various industries.
Compact design facilitates easier integration into tight spaces
High-quality materials ensure exceptional longevity and performance
180° cable exit angle enables optimal routing for connections
Sealable structure improves protection against environmental factors
Mechanical attachment features enhance terminal security and stability
Compliance with industry regulations boosts confidence in application use
Low halogen content aligns with environmental sustainability practices
High-quality materials ensure exceptional longevity and performance
180° cable exit angle enables optimal routing for connections
Sealable structure improves protection against environmental factors
Mechanical attachment features enhance terminal security and stability
Compliance with industry regulations boosts confidence in application use
Low halogen content aligns with environmental sustainability practices
Related links
- TE Connectivity 3-171 Female 2 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 21775 Female 8 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 1-167 Female 5 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 1-965 Female 6 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 1-967 Vertical Female 9 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 1-167 Receptacle 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-167 Receptacle 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 1-170 Male 2 Way Housing For Male Terminals for use with Automotive Housings
