TE Connectivity Female Housing
- RS Stock No.:
- 304-899
- Distrelec Article No.:
- 304-36-788
- Mfr. Part No.:
- 927365-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£10.76
(exc. VAT)
£12.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 161 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £10.76 | £1.076 |
| 5 + | £9.90 | £0.99 |
*price indicative
- RS Stock No.:
- 304-899
- Distrelec Article No.:
- 304-36-788
- Mfr. Part No.:
- 927365-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Gender Female | ||
- COO (Country of Origin):
- MA
The TE Connectivity Housing is designed for female terminals and supports wire-to-board connections. It features a primary locking mechanism on the terminal. The connector terminates to wire and cable and has a rectangular shape for reliable connectivity.
PA housing
EU ELV compliant
RoHS compliant
EU ELV compliant
RoHS compliant
Related links
- TE Connectivity Female Housing
- TE Connectivity, PowerTube 1000 Female Housing for use with Automotive Connectors
- TE Connectivity, PowerTube 1400 Female Housing for use with Automotive Connectors
- TE Connectivity, 17246 Right Angle Female Housing for use with 3.25 → 4.1
- TE Connectivity MCON Interconnection System Female 6 Way Housing For Female Terminals for use with Female
- TE Connectivity AMPSEAL Female 35 Way Housing For Female Terminals for use with Automotive Connectors
- TE Connectivity, Timer Female 2 Way
- TE Connectivity, HDSCS Female 18 Way
