TE Connectivity Cable Strain Relief for use with Connector
- RS Stock No.:
- 901-086
- Mfr. Part No.:
- 1-100103-4
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 4 more to save £1.16
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£3.62
(exc. VAT)
£4.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 3 | £3.62 | £0.145 | - |
| 4 + | £3.33 | £0.133 | £1.16 |
*price indicative
- RS Stock No.:
- 901-086
- Mfr. Part No.:
- 1-100103-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Accessory | |
| Accessory Type | Cable Strain Relief | |
| For Use With | Connector | |
| Colour | Grey | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Accessory | ||
Accessory Type Cable Strain Relief | ||
For Use With Connector | ||
Colour Grey | ||
Material Nylon | ||
- COO (Country of Origin):
- IT
The TE Connectivity Strain Relief Cover is a 14 position grey component engineered for secure ribbon cable management. Manufactured from glass-filled nylon, it provides essential mechanical protection and prevents accidental disconnection in complex electronic assemblies.
Provides robust cable retention and protection
Designed for secure ribbon cable integration
Easy Snap-on installation for efficient assembly
Related links
- TE Connectivity PCB Connector Accessory for use with Connector
- TE Connectivity Strain Relief Connector for use with AMPLATCH Series
- TE Connectivity Strain Relief Cover
- TE Connectivity Strain Relief for use with MTA 156
- TE Connectivity Strain Relief for use with AMPLATCH Novo Series
- TE Connectivity Cable Kit for use with Wire & Cable
- TE Connectivity Cable Entry Clamp Black Strain Relief, Shell Size 11 for use with CPC Series
- TE Connectivity, 2-23 Series Crimp Flange For Use With Connector Strain Relief
