TE Connectivity Strain Relief Cover
- RS Stock No.:
- 498-332
- Distrelec Article No.:
- 304-55-192
- Mfr. Part No.:
- 111547-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£227.28
(exc. VAT)
£272.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £227.28 | £5.682 |
*price indicative
- RS Stock No.:
- 498-332
- Distrelec Article No.:
- 304-55-192
- Mfr. Part No.:
- 111547-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Adapter | |
| Accessory Type | Strain Relief Cover | |
| Colour | Black | |
| Material | Glass Filled Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Adapter | ||
Accessory Type Strain Relief Cover | ||
Colour Black | ||
Material Glass Filled Polyester | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity strain relief cover is engineered for exceptional durability and reliability, making it an ideal choice for safeguarding connections in a variety of applications. Crafted from high-quality, glass-filled polyester, this product combines strength with a sleek black finish, ensuring both aesthetics and functionality. Its robust design effectively shields connectors from environmental challenges while maintaining easy installation and secure placement. The cover is compliant with prominent industry standards, ensuring you have peace of mind regarding safety and performance. Perfect for both industrial and commercial settings, this strain relief cover seamlessly integrates with TE Connectivity's extensive range of connectors, enhancing system integrity and providing long-lasting support.
Designed for optimal protection of connectors against strain and environmental factors
Constructed from robust glass-filled polyester for superior longevity
Elegant black exterior for a professional and polished appearance
Compatible with various TE Connectivity connectors for versatile applications
Meets CSA and UL standards for comprehensive compliance and safety
Simple to install, facilitating quick upgrades or replacements in your setup
Ideal for use in high-demand environments requiring dependable performance
Related links
- TE Connectivity Strain Relief Cover
- TE Connectivity Strain Relief Cover for use with Connector
- TE Connectivity Strain Relief Cover for use with MTA 100
- TE Connectivity, 1589473-7 Series Plug For Use With Strain Relief Cover
- TE Connectivity, 1-552496-1 Series Connector Cap & Cover For Use With Strain Relief Cover
- TE Connectivity, 1-5206478-2 Series Cable Clamp Kit For Use With Strain Relief Cover
- TE Connectivity, 1-2308348-5 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1-2308348-2 Series Crimp Flange For Use With Strain Relief Cover
