TE Connectivity Strain Relief Cover for use with MTA 100

Subtotal (1 bag of 300 units)*

£210.02

(exc. VAT)

£252.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£210.02£0.70

*price indicative

RS Stock No.:
501-462
Mfr. Part No.:
1-643075-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Strain Relief Cover

Product Type

Cover

For Use With

MTA 100

Colour

White

Material

Nylon

Standards/Approvals

UL 94 V-2

Series

MTA 100

COO (Country of Origin):
CN
The TE Connectivity strain relief cover is an essential accessory designed for the MTA 100 connector series, providing effective protection and support for multiple connections. Constructed from durable nylon, this product ensures a reliable grip and stability for your electronic applications. Its white finish seamlessly integrates into various settings, maintaining a professional appearance while operating within a maximum temperature range of 85 °C. Engineered to accommodate 16 positions, this cover not only enhances the connector's performance but also offers peace of mind through its robust design.

Crafted from high-quality nylon for enhanced durability

Optimised for use with MTA 100 series connectors

Designed to support up to 16 connection positions

Provides strain relief to prevent cable damage

Compatible with IDC installation type connectors

Low halogen content ensures environmental compliance

UL 94V-2 rated for exceptional flammability resistance

Easy integration with existing connector setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy