TE Connectivity Strain Relief for use with MTA 100 Connectors
- RS Stock No.:
- 679-954
- Mfr. Part No.:
- 643075-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£215.55
(exc. VAT)
£258.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £215.55 | £0.431 |
*price indicative
- RS Stock No.:
- 679-954
- Mfr. Part No.:
- 643075-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief | |
| For Use With | MTA 100 Connectors | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | UL 94V-2 | |
| Series | MTA 100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief | ||
For Use With MTA 100 Connectors | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals UL 94V-2 | ||
Series MTA 100 | ||
- COO (Country of Origin):
- CN
The TE Connectivity White nylon strain relief cover for 7 position MTA 100 connectors, offering secure cable management and protection. Designed to ensure stable and reliable connections in various electronic applications.
RoHS compliant
UL 94V-2 flame retardant
Related links
- TE Connectivity Strain Relief Cover for use with MTA 100
- TE Connectivity Strain Relief for use with MTA 156
- TE Connectivity Strain Relief
- TE Connectivity Strain Relief Cover
- TE Connectivity Strain Relief Kit for use with Metrimate Square Grid Plug and Receptacles
- TE Connectivity Strain Relief Connector for use with AMP Novo Series
- TE Connectivity Strain Relief for use with PCB Connector
- TE Connectivity Strain Relief Cover for use with Connector
