TE Connectivity Strain Relief Cover for use with Connector
- RS Stock No.:
- 501-428
- Mfr. Part No.:
- 1-640551-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-428
- Mfr. Part No.:
- 1-640551-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Strain Relief Cover | |
| Product Type | Cover | |
| For Use With | Connector | |
| Colour | Natural | |
| Material | Polyester | |
| Standards/Approvals | UL 94V-0 | |
| Series | MTA-156 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Strain Relief Cover | ||
Product Type Cover | ||
For Use With Connector | ||
Colour Natural | ||
Material Polyester | ||
Standards/Approvals UL 94V-0 | ||
Series MTA-156 | ||
- COO (Country of Origin):
- US
The TE Connectivity strain relief cover is designed to enhance the performance and reliability of your connectivity solutions. Crafted from high-quality natural polyester, this component supports 16 positions and is tailored for use with MTA 156 connectors. With an operating temperature range of -55 to 105 °C, it excels in various challenging environments, ensuring robust protection for your connections. Its intelligent design not only aids in strain relief but also optimises thermal stability, making it an essential part of any assembly. The covers compatibility with IDC installation type connectors ensures seamless integration, while a UL 94V-0 flammability rating underscores its reliability in safety-sensitive applications.
Offers exceptional strain relief to protect connections
Manufactured from high-quality polyester for durability
Designed to fit 16 position configurations seamlessly
Ensures reliable operation within a broad temperature range
Compliant with industry standards for enhanced safety
Facilitates easy compatibility with IDC installation types
Supports various applications in harsh environmental conditions
Promotes long-lasting performance for electronic assemblies
Related links
- TE Connectivity Strain Relief Cover for use with MTA 100
- TE Connectivity Strain Relief Cover
- TE Connectivity Cover for use with MTA-156 Series
- TE Connectivity Strain Relief Cover for use with Connector
- TE Connectivity Strain Relief Connector for use with AMP Novo Series
- TE Connectivity, MTA-156 Polyester Strain Relief Cover for use with Connector
- TE Connectivity Strain Relief for use with AMPLATCH Series
- TE Connectivity Strain Relief for use with 6 and 8 Circuit In-Line Fits Plug Housing
