TE Connectivity, MTA-156 Polyester Strain Relief Cover for use with Connector
- RS Stock No.:
- 480-738
- Distrelec Article No.:
- 304-53-547
- Mfr. Part No.:
- 1-640551-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-738
- Distrelec Article No.:
- 304-53-547
- Mfr. Part No.:
- 1-640551-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cover | |
| Accessory Type | Strain Relief Cover | |
| For Use With | Connector | |
| Series | MTA-156 | |
| Colour | Natural | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cover | ||
Accessory Type Strain Relief Cover | ||
For Use With Connector | ||
Series MTA-156 | ||
Colour Natural | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity strain relief cover is an essential accessory for ensuring the reliable performance of MTA 156 connectors. Designed to fit seamlessly with 17-position configurations, this product offers a robust solution for protecting connections against stress and environmental factors. Crafted from natural polyester, it not only ensures durability but also maintains flexibility under a wide temperature range. This cover is engineered to meet stringent industry standards, providing peace of mind for any application. Its compatibility with IDC installation types enhances its versatility, making it suitable for various electrical needs. The thoughtful design incorporates features that facilitate ease of installation while ensuring a secure fit, contributing to the overall efficiency of your connectivity solutions.
Durable polyester material ensures long-lasting performance
Natural colour allows for easy integration with existing assembly designs
Designed to support the integrity of the connector from mechanical stresses
Maintains performance in demanding conditions, operating efficiently from -55°C to 105°C
Compatible with IDC installations, simplifying assembly procedures
Meets UL 94V-0 flammability rating, ensuring safety in critical applications
Provides a snug fit that prevents unwanted disconnects during operation
Well-suited for a variety of applications, enhancing overall connectivity solutions
Related links
- TE Connectivity, MTA-156 Polyester Strain Relief Cover for use with Connector
- TE Connectivity Strain Relief for use with MTA 156
- TE Connectivity Strain Relief Cover for use with Connector
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
