TE Connectivity, 1589473-7 Series Plug For Use With Strain Relief Cover
- RS Stock No.:
- 503-268
- Distrelec Article No.:
- 303-37-469
- Mfr. Part No.:
- 1589473-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-268
- Distrelec Article No.:
- 303-37-469
- Mfr. Part No.:
- 1589473-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Accessory Type | Plug | |
| For Use With | Strain Relief Cover | |
| Series | 1589473-7 | |
| Number of Contacts | 9 | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Accessory Type Plug | ||
For Use With Strain Relief Cover | ||
Series 1589473-7 | ||
Number of Contacts 9 | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity wire-to-wire plug connector is designed for seamless integration in a variety of applications, offering a reliable solution for secure data transmission. With a microminiature design, it caters specifically to projects requiring precision and compactness, providing exceptional functionality within limited spaces. The connector is adept at handling signals, making it an ideal choice for a broad range of electronic devices. Engineered to ensure longevity and performance, this product meets stringent compliance standards, ensuring peace of mind in critical operations. Its versatile mounting types and robust construction further enhance its adaptability in diverse environments, making it a preferred option for engineers seeking efficiency and reliability.
Offers a 9-position configuration for enhanced connectivity options
Designed for a centreline of .64 mm, facilitating compact installations
Utilises gold plating for contact mating areas, elevating conductivity and corrosion resistance
Constructed from beryllium copper, ensuring durability and strength
Supports a maximum current rating of 1 A, suitable for numerous applications
Facilitates preterminated flying leads for straightforward assembly
Accommodates operating temperatures from -200 to 200 °C, enhancing versatility
Low halogen content promotes environmental safety in usage
Wave solder capable up to 265°C, broadening compatibility with various soldering processes
Related links
- TE Connectivity, 1589283-4 Series Jackscrew For Use With Strain Relief Cover
- TE Connectivity, 1-552496-1 Series Connector Cap & Cover For Use With Strain Relief Cover
- TE Connectivity, 1218147-1 Series Circular Power Connector For Use With Strain Relief Cover
- TE Connectivity, 1218147-2 Series Circular Power Connector For Use With Strain Relief Cover
- TE Connectivity, 1-5206478-2 Series Cable Clamp Kit For Use With Strain Relief Cover
- TE Connectivity, 1-2308348-5 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1-2308348-4 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1-2308298-6 Series Quick Lock Pin For Use With Strain Relief Cover
