TE Connectivity, 1-2308348-4 Series Crimp Flange For Use With Strain Relief Cover
- RS Stock No.:
- 477-777
- Distrelec Article No.:
- 304-49-256
- Mfr. Part No.:
- 1-2308348-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£374.31
(exc. VAT)
£449.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £374.31 | £18.716 |
*price indicative
- RS Stock No.:
- 477-777
- Distrelec Article No.:
- 304-49-256
- Mfr. Part No.:
- 1-2308348-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Crimp Flange | |
| Product Type | D-Sub Connector | |
| For Use With | Strain Relief Cover | |
| Series | 1-2308348-4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Crimp Flange | ||
Product Type D-Sub Connector | ||
For Use With Strain Relief Cover | ||
Series 1-2308348-4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity crimp flange, designed specifically for rail D-Sub backshell applications, combines innovative shielding technology with durable construction, ensuring solid and reliable connections. Engineered to safeguard critical electronic components, it excels in demanding operational environments, capable of withstanding temperatures ranging from -40 to 90 °C. This versatile accessory not only facilitates efficient strain relief but also enhances shielding performance, thereby reducing susceptibility to interference. With streamlined compatibility for size 4-5 STD/5QL shells, it represents an essential component in the robust TE Connectivity line, enabling users to achieve peak reliability and performance in their connector assemblies.
Enables effective strain relief, optimising connector stability
Provides high-level shielding to minimise electromagnetic interference
Built to endure extreme temperature variations for enhanced reliability
Compatible with a variety of connector sizes, offering flexible application
Constructed for low halogen content, promoting environmental compliance
Documented compliance for major directives, ensuring regulatory adherence
Designed to facilitate ease of use during installation processes
Related links
- TE Connectivity, 1-2308348-5 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1-2308348-2 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1-2308349-3 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 2-23 Series Crimp Flange For Use With Connector Strain Relief
- TE Connectivity, 1589283-4 Series Jackscrew For Use With Strain Relief Cover
- TE Connectivity, 1-552496-1 Series Connector Cap & Cover For Use With Strain Relief Cover
- TE Connectivity, 1-2308298-6 Series Quick Lock Pin For Use With Strain Relief Cover
- TE Connectivity, 1-5206478-2 Series Cable Clamp Kit For Use With Strain Relief Cover
