TE Connectivity, 1-2308349-3 Series Crimp Flange For Use With Strain Relief Cover
- RS Stock No.:
- 526-135
- Distrelec Article No.:
- 304-49-258
- Mfr. Part No.:
- 1-2308349-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£374.31
(exc. VAT)
£449.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £374.31 | £18.716 |
*price indicative
- RS Stock No.:
- 526-135
- Distrelec Article No.:
- 304-49-258
- Mfr. Part No.:
- 1-2308349-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Accessory Type | Crimp Flange | |
| For Use With | Strain Relief Cover | |
| Series | 1-2308349-3 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, Regulation, EU REACH Regulation (EC) No. 1907/2006, Directive, EU ELV Directive 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Accessory Type Crimp Flange | ||
For Use With Strain Relief Cover | ||
Series 1-2308349-3 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, Regulation, EU REACH Regulation (EC) No. 1907/2006, Directive, EU ELV Directive 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- DE
The TE Connectivity crimp flange, shielded, rail D-Sub backshell is designed for robust performance in diverse applications. Specifically tailored for D-Sub connectors, it enhances the connection by providing a secure strain relief and shielding that mitigates electromagnetic interference. With its sleek design and durable materials, this backshell not only promises long-lasting reliability but also ensures optimal signal integrity. The operating temperature range of -40 to 90 °C makes it suitable for both extreme and standard conditions, catering to a variety of industries and environments. Whether you're assembling complex electronic systems or seeking to improve existing connections, this component delivers the precision and confidence needed in today's fast-paced technological landscape.
Designed specifically for D-Sub connectors to ensure compatibility
Shielded construction provides protection against interference
Crimp flange facilitates secure installation for enhanced durability
Wide operating temperature range accommodates demanding applications
Low halogen content supports environmental considerations
Compliant with EU RoHS and REACH directives for safety and regulatory adherence
Variety of compatible parts available for extended functionality
Offers an effective solution for strain relief in wired connections
Related links
- TE Connectivity, 1-230 Series Crimp Flange For Use With Connector Strain Relief
- TE Connectivity, 1-2308348-4 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1-2308348-5 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1-2308348-2 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 2-23 Series Crimp Flange For Use With Connector Strain Relief
- TE Connectivity, 1-552496-1 Series Connector Cap & Cover For Use With Strain Relief Cover
- TE Connectivity, 1-5206478-2 Series Cable Clamp Kit For Use With Strain Relief Cover
- TE Connectivity, 1-2308298-6 Series Quick Lock Pin For Use With Strain Relief Cover
