TE Connectivity, 1-5206478-2 Series Cable Clamp Kit For Use With Strain Relief Cover

Subtotal (1 bag of 25 units)*

£185.01

(exc. VAT)

£222.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£185.01£7.40

*price indicative

RS Stock No.:
526-342
Distrelec Article No.:
304-48-397
Mfr. Part No.:
1-5206478-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Accessory Type

Cable Clamp Kit

For Use With

Strain Relief Cover

Series

1-5206478-2

Material

TPE

Colour

Black

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, Restricted Materials Above Threshold, 2016, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
MX
The TE Connectivity cable clamp assembly kit is meticulously designed to provide reliable strain relief for cable connections. This product integrates high-quality thermoplastic materials to ensure durability and functionality in various environments. With its sleek black finish, it not only performs exceptionally but also complements any technical setup. The adaptable design allows for a range of cable exit angles, making installation flexible and straightforward. An ideal choice for applications requiring secure cable management, this assembly kit guarantees optimal compatibility with size 3 connector shell, ensuring a perfect fit.

Constructed from robust thermoplastic for enhanced longevity

Straight body orientation optimises alignment during installation

Compatible with a variety of cable insulation diameters

Available in multiple cable exit angles to suit different setup requirements

Meets EU RoHS and REACH compliance for reduced environmental impact

Individual packaging ensures safe storage and distribution

Compatible with D-shaped connector shells for universal application

Designed for easy mechanical attachment with standard thread size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy