TE Connectivity, 1-552496-1 Series Connector Cap & Cover For Use With Strain Relief Cover

Subtotal (1 pack of 45 units)*

£253.46

(exc. VAT)

£304.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£253.46£5.632

*price indicative

RS Stock No.:
477-675
Distrelec Article No.:
304-48-402
Mfr. Part No.:
1-552496-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Accessory Type

Connector Cap & Cover

For Use With

Strain Relief Cover

Series

1-552496-1

Number of Contacts

64

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
US
The TE Connectivity strain relief cover is specifically designed for use with 64 position CHAMP docking connectors, ensuring robust performance and superior reliability in demanding environments. This product adeptly combines functionality with innovative design, facilitating enhanced stability for connected components while offering impressive temperature resilience. Whether utilised in industrial or commercial applications, it is engineered to withstand extreme temperatures, adapting effortlessly from frigid conditions to significant heat. This reliability is complemented by its user-friendly packaging, which simplifies handling and storage. By incorporating a thoughtful design that promotes compatibility, this strain relief cover embraces versatility, making it an essential component for seamless integration within various systems. Its high-quality construction ensures prolonged operation, making it a valuable addition to any project requiring dependable connector accessories.

Optimised for 64 position connectors, providing a secure fit

Designed to maintain strong mechanical attachment under various conditions

Utilises a D-shaped connector compatibility for versatile applications

Constructed to endure a broad operating temperature range

Packaged in convenient quantities to support bulk purchasing

Meets rigorous compliance standards, ensuring environmental safety

Low halogen content contributes to eco-friendly disposal options

Offers clear usage instructions to facilitate user comprehension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy