TE Connectivity, 1-2308348-5 Series Crimp Flange For Use With Strain Relief Cover
- RS Stock No.:
- 526-134
- Distrelec Article No.:
- 304-49-257
- Mfr. Part No.:
- 1-2308348-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£374.31
(exc. VAT)
£449.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £374.31 | £18.716 |
*price indicative
- RS Stock No.:
- 526-134
- Distrelec Article No.:
- 304-49-257
- Mfr. Part No.:
- 1-2308348-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Crimp Flange | |
| Product Type | D-Sub Connector | |
| For Use With | Strain Relief Cover | |
| Series | 1-2308348-5 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Crimp Flange | ||
Product Type D-Sub Connector | ||
For Use With Strain Relief Cover | ||
Series 1-2308348-5 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity crimp flange, designed specifically for rail D-Sub backshells, offers an optimal solution for ensuring secure and reliable connections in various applications. With its shielded construction, it effectively reduces electromagnetic interference, ensuring data integrity in high-performance environments. The robust design guarantees durability even in extreme conditions, with an operating temperature range from -40 to 90 °C. This versatile accessory seamlessly integrates with size 4-5 STD/5QL shells, providing a snug fit and reliable strain relief. Its intuitive design simplifies installation, making it an ideal choice for both professional and DIY applications, where performance and reliability are paramount.
Designed to fit size 4-5 STD/5QL shells for seamless integration
Shielded to minimise electromagnetic interference
Durable construction ensures longevity across various applications
Effective strain relief prevents damage to connectors
Wide operating temperature range for versatile performance
Related links
- TE Connectivity, 1-2308348-4 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1-2308348-2 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1-2308349-3 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 2-23 Series Crimp Flange For Use With Connector Strain Relief
- TE Connectivity, 1-552496-1 Series Connector Cap & Cover For Use With Strain Relief Cover
- TE Connectivity, 1-5206478-2 Series Cable Clamp Kit For Use With Strain Relief Cover
- TE Connectivity, 1-2308298-6 Series Quick Lock Pin For Use With Strain Relief Cover
- TE Connectivity, 1589473-7 Series Plug For Use With Strain Relief Cover
