TE Connectivity, 1-2308348-2 Series Crimp Flange For Use With Strain Relief Cover
- RS Stock No.:
- 472-706
- Distrelec Article No.:
- 304-49-255
- Mfr. Part No.:
- 1-2308348-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£374.29
(exc. VAT)
£449.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £374.29 | £18.715 |
*price indicative
- RS Stock No.:
- 472-706
- Distrelec Article No.:
- 304-49-255
- Mfr. Part No.:
- 1-2308348-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Crimp Flange | |
| Product Type | D-Sub Connector | |
| For Use With | Strain Relief Cover | |
| Series | 1-2308348-2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Crimp Flange | ||
Product Type D-Sub Connector | ||
For Use With Strain Relief Cover | ||
Series 1-2308348-2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity crimp flange is designed for use with rail D-Sub backshells, combining robust construction with superior shielding capabilities. Ideal for applications where environmental factors are a concern, this versatile component ensures reliable connectivity in demanding situations, such as in industrial and telecommunications settings. Crafted to endure harsh operating conditions, its user-friendly design simplifies installation, making it a prime choice for engineers seeking efficiency alongside performance. With its focus on safety and compliance, this product is engineered to meet various industry standards, providing peace of mind for manufacturers and users alike.
Compatible with size 4-5 STD/5QL shells for enhanced versatility
Shielded to protect against electromagnetic interference
Designed to perform reliably within a broad temperature range
Low halogen content aligns with environmental regulations
Constructed for easy integration in connector applications
Related links
- TE Connectivity, 1-2308348-5 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1-2308348-4 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1-2308349-3 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1-5206478-2 Series Cable Clamp Kit For Use With Strain Relief Cover
- TE Connectivity, 2-23 Series Crimp Flange For Use With Connector Strain Relief
- TE Connectivity, 1-552496-1 Series Connector Cap & Cover For Use With Strain Relief Cover
- TE Connectivity, 1-2308298-6 Series Quick Lock Pin For Use With Strain Relief Cover
- TE Connectivity, 1218147-2 Series Circular Power Connector For Use With Strain Relief Cover
