TE Connectivity, 1589283-4 Series Jackscrew For Use With Strain Relief Cover
- RS Stock No.:
- 477-647
- Distrelec Article No.:
- 304-49-367
- Mfr. Part No.:
- 1589283-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£292.02
(exc. VAT)
£350.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £292.02 | £48.67 |
*price indicative
- RS Stock No.:
- 477-647
- Distrelec Article No.:
- 304-49-367
- Mfr. Part No.:
- 1589283-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Accessory Type | Jackscrew | |
| For Use With | Strain Relief Cover | |
| Series | 1589283-4 | |
| Material | Stainless Steel | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Accessory Type Jackscrew | ||
For Use With Strain Relief Cover | ||
Series 1589283-4 | ||
Material Stainless Steel | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- MX
The TE Connectivity jackscrew accessory is expertly crafted from premium stainless steel, designed to ensure reliable locking, latching, and retention for nanominiature connectors. The robust construction delivers exceptional durability and resistance to wear, making it a critical component for secure connectivity in various applications. With a thoughtful design tailored to meet industry standards, this accessory simplifies installation while providing peace of mind in the assurance of its compliance with both EU RoHS and EU ELV directives. Enhanced by its low halogen content, it is engineered to meet the stringent requirements of modern electronic systems, ensuring quality and safety.
Manufactured from high-quality stainless steel for superior strength
Designed for easy and secure attachment to connectors
Meets international compliance standards for safety and environmental protection
Facilitates efficient locking and latching mechanisms
Optimised for use in high-performance applications
Available in bulk packaging to support large-scale requirements
Related links
- TE Connectivity, 1-2308348-4 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1589473-7 Series Plug For Use With Strain Relief Cover
- TE Connectivity, 1-552496-1 Series Connector Cap & Cover For Use With Strain Relief Cover
- TE Connectivity, 1218147-1 Series Circular Power Connector For Use With Strain Relief Cover
- TE Connectivity, 1218147-2 Series Circular Power Connector For Use With Strain Relief Cover
- TE Connectivity, 1-5206478-2 Series Cable Clamp Kit For Use With Strain Relief Cover
- TE Connectivity, 1-2308348-5 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1-2308298-6 Series Quick Lock Pin For Use With Strain Relief Cover
