TE Connectivity DC Jack Connector for use with Connector
- RS Stock No.:
- 475-357
- Distrelec Article No.:
- 304-62-944
- Mfr. Part No.:
- 1318574-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 38 units)*
£201.86
(exc. VAT)
£242.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £201.86 | £5.312 |
*price indicative
- RS Stock No.:
- 475-357
- Distrelec Article No.:
- 304-62-944
- Mfr. Part No.:
- 1318574-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector Housing | |
| Accessory Type | DC Jack Connector | |
| For Use With | Connector | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector Housing | ||
Accessory Type DC Jack Connector | ||
For Use With Connector | ||
Standards/Approvals EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector system is meticulously designed for seamless integration in various applications, providing a reliable solution for power and signal transmission. This innovative board-to-board connector boasts seven positions and a compact 2.5 mm centreline, ensuring optimal space utilisation on printed circuit boards. Built to handle an impressive operating voltage of 30 VDC, it supports vertical mounting, thus facilitating efficient connectivity without compromising on performance. The advanced design incorporates features that enhance stability and reliability, making it an ideal choice for manufacturers seeking high-quality DC jack connectors. Furthermore, with robust construction and a versatile configuration, this product is a superior option for modern electronic devices requiring efficient power delivery.
Offers a secure grip with its locating post retention type
Suitably designed for various PCB mount orientations
Capable of withstanding operating temperatures ranging from -20 to 80 °C
Facilitates a smooth reflow solder process up to 245°C
Paperless documentation through CAD files provides ease of access for users
Complies with EU RoHS and REACH regulations, ensuring environmental safety
Available in packaging quantities that suit different production needs
Related links
- TE Connectivity DC Jack Connector for use with Printed Circuit Board
- TE Connectivity 25V length 20.6 mm Gold
- TE Connectivity Straight 600 V ac 50A
- TE Connectivity Jack Connector Board Male 16 Connector, 5A Solder
- TE Connectivity PCB Connector Accessory for use with Connector
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity PCB Connector for use with Eurocard
- TE Connectivity PCB Connector Accessory for use with Cable
