TE Connectivity DC Jack Connector for use with Printed Circuit Board

Subtotal (1 box of 200 units)*

£201.21

(exc. VAT)

£241.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£201.21£1.006

*price indicative

RS Stock No.:
472-854
Distrelec Article No.:
304-63-206
Mfr. Part No.:
1827685-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

DC Jack Connector

Product Type

PCB Connector

For Use With

Printed Circuit Board

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016

COO (Country of Origin):
CN
The TE Connectivity Board-to-Board Receptacle Connector is engineered for versatility and reliability in a range of applications, particularly in power and signal transmission. This connector stands out with its 7 internal positions and a 2 mm pitch, facilitating compact and efficient PCB layouts. Designed for right-angle mounting, it meets the demands of modern electronic assemblies, ensuring a secure and stable electrical connection. With an operating voltage of 30 VDC and rated for up to 6 A of current, this connector is ideal for various electronic devices, from consumer products to industrial applications. The low halogen content enhances its environmental compliance, making it a responsible choice for manufacturers focused on sustainability. Incorporating cutting-edge design, this product aligns with EU RoHS directives, addressing both compliance and performance in today’s competitive market.

Designed for seamless board-to-board connections

Supports a wide operating temperature range for diverse environments

Facilitates easy PCB integration with right-angle orientation

Constructed to ensure durability and long-term reliability

Compatible with various battery plug assemblies for added flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy