TE Connectivity PCB Connector for use with Printed Circuit Board
- RS Stock No.:
- 475-121
- Distrelec Article No.:
- 304-49-439
- Mfr. Part No.:
- 188753-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-121
- Distrelec Article No.:
- 304-49-439
- Mfr. Part No.:
- 188753-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | PCB Connector | |
| For Use With | Printed Circuit Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type PCB Connector | ||
For Use With Printed Circuit Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The TE Connectivity Plug, Board-to-Board, 48 Position connector is expertly designed to facilitate reliable and efficient connections in various electronic applications. With a centreline of 5.08 mm, it supports versatile configurations and ensures optimal space utilisation on printed circuit boards. Its three-row design maximises connectivity options while maintaining a compact footprint, ideal for Eurocard connectors in demanding environments. This connector, featuring a right-angle PCB mount orientation, simplifies installations and enhances accessibility. It is a robust solution engineered to operate within a wide temperature range, making it suitable for challenging applications where reliability is paramount. Whether integrating into high-performance electronics or essential varieties of circuit applications, this connector stands out as a hallmark of quality and durability.
Designed for board-to-board connectivity, ensuring seamless interface between components
Right-angle mounting provides enhanced accessibility and simplifies routing on the PCB
Three-row configuration optimises pin density without compromising on spacing
Exceptional operating temperature range supporting diverse environmental conditions
Features a wave solder capability resistant to elevated temperatures during assembly
Engineered for compliance with international directives, ensuring eco-friendly usage
Robust mechanical attachment for stable performance in dynamic applications
Related links
- TE Connectivity DC Jack Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity PCB Connector for use with Printed Circuit Board
- TE Connectivity PCB Contact for use with Printed Circuit Board
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity Eurocard Connector for use with Printed Circuit Board
- TE Connectivity Pin Contact for use with Printed Circuit Board
- TE Connectivity Receptacle Frame for use with Printed Circuit Board
