TE Connectivity PCB Connector for use with Printed Circuit Board
- RS Stock No.:
- 469-423
- Distrelec Article No.:
- 304-63-205
- Mfr. Part No.:
- 1827684-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 144 units)*
£219.48
(exc. VAT)
£263.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £219.48 | £1.524 |
*price indicative
- RS Stock No.:
- 469-423
- Distrelec Article No.:
- 304-63-205
- Mfr. Part No.:
- 1827684-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | PCB Connector | |
| For Use With | Printed Circuit Board | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type PCB Connector | ||
For Use With Printed Circuit Board | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity board-to-board connector is designed to facilitate seamless connections in compact electronic devices. With its 7-position receptacle configuration and a 2 mm centreline, this component ensures reliability while optimising space utilisation on printed circuit boards. Operating at voltages up to 30 VDC, it is perfectly suited for power and signal integration. Its right-angle orientation enhances the ease of installation in tight spaces, offering versatility across various applications. Crafted for performance, this connector plays a pivotal role in maintaining robust electric pathways within devices, making it an outstanding choice for engineers in need of secure and efficient connections.
Provides excellent electrical performance and stability
Designed with a right-angle PCB mount to save precious layout space
Ideal for use in power and signal applications
Offers a sturdy 6 A contact current rating for reliable operation
Facilitates easy assembly with a reflow solder capability
Suitable for temperature ranges from -20 to 80 °C, enabling diverse applications
Related links
- TE Connectivity DC Jack Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity PCB Connector for use with Printed Circuit Board
- TE Connectivity PCB Contact for use with Printed Circuit Board
- TE Connectivity Receptacle Frame for use with Printed Circuit Board
- TE Connectivity Connector Contact for use with Printed Circuit Board
- TE Connectivity Pin Contact for use with Printed Circuit Board
