TE Connectivity Pin Contact for use with Printed Circuit Board
- RS Stock No.:
- 501-267
- Mfr. Part No.:
- 1744128-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£298.67
(exc. VAT)
£358.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £298.67 | £1.493 |
*price indicative
- RS Stock No.:
- 501-267
- Mfr. Part No.:
- 1744128-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Pin Contact | |
| Product Type | Contact | |
| For Use With | Printed Circuit Board | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Series | OEG Miniature Relay PCF | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Pin Contact | ||
Product Type Contact | ||
For Use With Printed Circuit Board | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
Series OEG Miniature Relay PCF | ||
- COO (Country of Origin):
- US
The TE Connectivity pin contact is designed for power applications within the OEG Miniature Relay PCF series, offering reliable connectivity in challenging environments. Engineered to operate over a wide temperature range of -40 to 125 °C, this component ensures performance stability under extreme conditions. The contact is plated with tin (Sn) to enhance conductivity and corrosion resistance, making it ideal for various electrical applications. With a maximum current rating of 25 A, this product is suitable for high-power projects, delivering efficiency and durability. The compact form factor ensures compatibility with printed circuit boards, thereby streamlining integration into your designs. Additionally, the product complies with multiple international standards, affirming its quality and safety for diverse uses in electronic applications.
Exceptional thermal stability with a broad operating temperature range
Tin plating for improved electrical performance and longevity
High maximum current capacity, enabling efficient power distribution
Designed specifically for printed circuit board integration
Compliance with EU RoHS and REACH regulations, promoting environmental safety
Low halogen content, supporting eco-friendly initiatives
Compact design for seamless integration in space-constrained projects
Related links
- TE Connectivity Pin Contact for use with PCB
- TE Connectivity PCB Contact for use with Printed Circuit Board
- TE Connectivity Pin Contact for use with Printed Circuit Board
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity PCB Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Frame for use with Printed Circuit Board
- TE Connectivity Connector Contact for use with Printed Circuit Board
- TE Connectivity Plug for use with Printed Circuit Board
