TE Connectivity Connector Contact for use with Printed Circuit Board

Subtotal (1 bag of 200 units)*

£208.45

(exc. VAT)

£250.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£208.45£1.042

*price indicative

RS Stock No.:
501-268
Mfr. Part No.:
1744340-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contact

Accessory Type

Connector Contact

For Use With

Printed Circuit Board

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 2016 No Restricted Materials Above Threshold

COO (Country of Origin):
US
The TE Connectivity pin contact solution is designed to seamlessly integrate into power applications, ensuring efficient connectivity with robustness and reliability. The part is constructed with high-quality tin (Sn) plating to enhance durability and conductance, making it suitable for a wide temperature range from -40 to 125 °C. This product is built for printed circuit board termination, thereby facilitating straightforward connections in various electronic assemblies. With a focus on performance and safety, this connector offers peace of mind in demanding operational conditions.

Constructed with a reliable tin plating for enhanced conductivity

Optimised for power applications, ensuring effective performance

Capable of operating in extreme temperature ranges

Designed specifically for printed circuit board terminations

Features a high contact current rating to support robust applications

Low halogen content contributing to environmental safety

Generously packaged to ensure protection during transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy