TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- RS Stock No.:
- 501-234
- Mfr. Part No.:
- 1776252-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 60 units)*
£165.04
(exc. VAT)
£198.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £165.04 | £2.751 |
*price indicative
- RS Stock No.:
- 501-234
- Mfr. Part No.:
- 1776252-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | PCB Terminal Block | |
| Product Type | PCB Terminal Block | |
| For Use With | Printed Circuit Board | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type PCB Terminal Block | ||
Product Type PCB Terminal Block | ||
For Use With Printed Circuit Board | ||
Colour Blue | ||
Material Polyamide 66 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity 8 Position PCB Terminal Block is a robust and reliable connector designed for efficient wire-to-board applications. Featuring a 5 mm centreline and a 45° wire entry angle, it allows for straightforward implementation in compact spaces. This terminal block supports a wire size range of 22 to 14 AWG, making it versatile for various electrical tasks. Constructed with a durable PA 66 housing, it ensures durability while also maintaining an operating voltage of 300 VAC. Ideal for power and signal circuits, this component combines functionality with ease of use, making it an essential choice for your PCB needs.
Facilitates easy wire termination with through-hole soldering
Blue housing colour for easy identification in assemblies
Constructed from high-quality brass for superior conductivity
Designed to operate in temperatures ranging from -55 to 105 °C
Wave solder capable, accommodating various manufacturing processes
Supports high current ratings up to 10 A for demanding applications
Screw mounting type provides secure installation onto boards
Related links
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity PCB Connector for use with Printed Circuit Board
- TE Connectivity PCB Contact for use with Printed Circuit Board
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity DC Jack Connector for use with Printed Circuit Board
- TE Connectivity Pin Contact for use with Printed Circuit Board
- TE Connectivity Receptacle Frame for use with Printed Circuit Board
- TE Connectivity Connector Contact for use with Printed Circuit Board
