TE Connectivity PCB Terminal Block for use with Printed Circuit Board

Subtotal (1 box of 20 units)*

£273.29

(exc. VAT)

£327.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£273.29£13.665

*price indicative

RS Stock No.:
480-765
Distrelec Article No.:
304-59-020
Mfr. Part No.:
1-796689-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

PCB Terminal Block

Product Type

PCB Terminal Block

For Use With

Printed Circuit Board

Colour

Black

Material

Polyamide 66

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32

Series

TERMI-BLOK

COO (Country of Origin):
US
The TE Connectivity 18 Position PCB Terminal Block is an essential component designed for seamless connectivity in electronic applications. This high-performance header connector, specifically crafted for wire-to-board configurations, boasts a compact 5 mm centreline that optimises space while ensuring reliable performance. Its 35° wire entry angle makes for efficient installation, accommodating a range of wire gauges from 30 to 12 AWG. With robust electrical characteristics including a rated voltage of up to 300 VAC, this terminal block guarantees safety and reliability in power and signal applications. The black PA 66 housing offers excellent durability and resistance to heat, making it suitable for diverse operating conditions, from -40 to 110 °C. Engineered for both functionality and compliance, this component adheres to EU RoHS directives, ensuring safe usage in modern electrical systems.

Compatible with a variety of wire sizes, allowing for versatile use

Constructed with low halogen content, enhancing environmental safety

Features side stackable design for efficient space management

Termination method suitable for through-hole soldering, ensuring strong connections

Contact base material crafted from brass for superior conductivity

Plating materials ensure resistance to corrosion and wear

Mechanical attachment designed for sturdy board mounting

Solder process capability withstands temperatures up to 265°C

Complies with multiple international standards for quality assurance

Designed for both power and signal circuit applications, maximizing utility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy