TE Connectivity PCB Terminal Block for use with Printed Circuit Board

Subtotal (1 pack of 20 units)*

£209.32

(exc. VAT)

£251.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£209.32£10.466

*price indicative

RS Stock No.:
471-306
Distrelec Article No.:
304-59-019
Mfr. Part No.:
1-796689-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Accessory Type

PCB Terminal Block

For Use With

Printed Circuit Board

Colour

Black

Material

Polyamide 66

Standards/Approvals

EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016, Restricted Materials Above Threshold, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32

Series

TERMI-BLOK

COO (Country of Origin):
US
The TE Connectivity 13 Position PCB Terminal Block offers an efficient solution for wire-to-board applications, ensuring reliable connections in various electronic assemblies. Designed with a 5 mm centreline, this terminal block accommodates wire sizes from 30 to 12 AWG, making it suitable for a broad range of contexts. The component features a side stackable configuration and is housed in durable PA 66 material, providing robustness in performance. With a 35° wire entry angle, installation is intuitive and hassle-free. Operating under a voltage of 300 VAC, this terminal block is perfect for power and signal circuit applications, while its tin-plated contacts enhance conductivity and longevity. Compliance with EU RoHS and other safety regulations reinforces its reliability in demanding environments.

Constructed to support high current requirements up to 17.5 A

Features through-hole solder termination for secure PCB attachment

Offers a low halogen content, adhering to modern environmental standards

Designed for vertical orientation, optimising space in crowded layouts

Offers compatibility with a variety of existing wiring setups for ease of integration

Packaging quantity of 50 allows for bulk procurement for larger projects

Includes a nickel-plated screw for added corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy