TE Connectivity 1415430-3 Series Electromechanical Interface Relay, Printed Circuit Board, 24V dc Coil, 1 NO

Subtotal (1 pack of 8 units)*

£168.38

(exc. VAT)

£202.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£168.38£21.048

*price indicative

RS Stock No.:
475-897
Distrelec Article No.:
304-59-993
Mfr. Part No.:
1415430-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Electromechanical Interface Relay

Coil Resistance

580Ω

Contact Configuration

1 NO

Mount Type

Printed Circuit Board

Series

1415430-3

Terminal Type

PCB Terminal

Switching Current

16A

Switching AC Voltage

250V ac

Switching DC Voltage

270V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Contact Material

Silver Cadmium Oxide

Length

35.5mm

Width

16.5mm

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Height

28.5mm

COO (Country of Origin):
AT
The TE Connectivity Power relay encapsulates advanced engineering with its monostable coil magnetic system, designed for precise applications requiring reliable switching performance. Tailored for versatility, the product effortlessly integrates into various circuit designs. Its compact dimensions and superior insulation properties ensure safety and durability in demanding environments, making it ideal for use in automotive, industrial, and consumer electronics. With a robust construction, it withstands ambient temperatures ranging from -20 to 70 °C without compromising functionality. This relay serves as an essential component in enhancing circuit control while maintaining optimal energy efficiency.

Monostable coil magnetic system provides reliable operation

Compact design allows for seamless integration into PCB layouts

High dielectric strength ensures protection against electrical surges

Tracks robustly under varying temperature conditions for enhanced reliability

Bifurcated contact design improves performance in critical applications

THT relay terminal type simplifies installation on circuit boards

Lightweight construction facilitates easier handling and assembly

Compliant with major industry standards, ensuring quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy