TE Connectivity ORWH Series Electromechanical Interface Relay, PCB, 24V dc Coil, 1 CO
- RS Stock No.:
- 471-475
- Distrelec Article No.:
- 304-59-874
- Mfr. Part No.:
- 1-1721956-7
- Brand:
- TE Connectivity
Subtotal (1 tray of 120 units)*
£155.27
(exc. VAT)
£186.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £155.27 | £1.294 |
*price indicative
- RS Stock No.:
- 471-475
- Distrelec Article No.:
- 304-59-874
- Mfr. Part No.:
- 1-1721956-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | PCB | |
| Series | ORWH | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 1 CO | ||
Mount Type PCB | ||
Series ORWH | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The TE Connectivity relay from the ORWH series represents a pinnacle in electrical connectivity solutions, crafted for enhanced reliability and performance in various applications. Engineered with precision, it serves as an essential component for those demanding excellence in relay technology. The design prioritizes both efficiency and longevity, ensuring that your systems operate seamlessly even under the most strenuous conditions. With compliance to EU directives and an array of compatible options, this relay is a smart choice for engineers and technicians who seek dependable performance without compromise.
Durable construction ensures prolonged product life in diverse environments
Wave solder capability supports operational flexibility in various assembly processes
Compliance with strict EU directives guarantees adherence to environmental standards
Detailed compliance documentation is readily available for customer reference
Highly rated for internal performance, suitable for a multitude of applications
Compatible with other products across the series for seamless integration
Related links
- TE Connectivity RZL3 Series Electromechanical Interface Relay 12V Coil, 1 CO
- TE Connectivity RZL3 Series Interface Relay 24V Coil, 1 CO
- TE Connectivity RP Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity PCJ Series Electromechanical Interface Relay 24V dc Coil
- TE Connectivity OZ-SH Series Electromechanical Interface Relay 48V dc Coil, 1 NO/1 CO
- TE Connectivity RZL1 Series Interface Relay 6V Coil, 1 CO
- TE Connectivity RMD Series Electromechanical Interface Relay 230V Coil, 1 NO
- TE Connectivity RTT3TA12 Series Electromechanical Interface Relay 12V Coil, SPST
