TE Connectivity RZL3 Series Interface Relay, PCB, 24V Coil, 1 CO
- RS Stock No.:
- 469-078
- Distrelec Article No.:
- 304-50-466
- Mfr. Part No.:
- 2-2158100-3
- Brand:
- TE Connectivity
Subtotal (1 box of 120 units)*
£180.05
(exc. VAT)
£216.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £180.05 | £1.50 |
*price indicative
- RS Stock No.:
- 469-078
- Distrelec Article No.:
- 304-50-466
- Mfr. Part No.:
- 2-2158100-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Interface Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | PCB | |
| Series | RZL3 | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Interface Relay | ||
Contact Configuration 1 CO | ||
Mount Type PCB | ||
Series RZL3 | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- AT
The TE Connectivity Power PCB relay offers exceptional reliability and performance for diverse applications. Designed with precision engineering, it is ideal for general-purpose use, ensuring robust operational capabilities across various electronic systems. The relay's construction ensures durability, providing peace of mind in critical applications. Users can expect a seamless integration into their projects with easy handling and installation features. This product meets stringent compliance standards, making it a dependable choice for manufacturers seeking to meet regulatory requirements while enhancing operational efficiency.
Operates effectively across a broad range of temperatures
Features low power consumption for enhanced efficiency
Compact design allows for flexible installation in limited spaces
Supports a high switching capacity suitable for demanding environments
Complies with industry standards for safety and sustainability
Offers long operational life, reducing the need for frequent replacements
Versatile application in various sectors including automotive and industrial
Designed to handle both AC and DC loads effortlessly
Related links
- TE Connectivity RZL3 Series Electromechanical Interface Relay 12V Coil, 1 CO
- TE Connectivity RZL3 Series Electromechanical Interface Relay, Surface
- TE Connectivity ORWH Series Electromechanical Interface Relay 24V dc Coil, 1 CO
- TE Connectivity 1393235-2 Series Electromechanical Interface Relay 24V Coil, 2 CO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- ABB RA4 Series Interface Relay 24V Coil, SPST
- TE Connectivity T9AS Series Electromechanical Interface Relay 24V Coil
- TE Connectivity PCJ Series Electromechanical Interface Relay 24V dc Coil
