TE Connectivity T9AS Series Electromechanical Interface Relay, PCB, 24V Coil
- RS Stock No.:
- 475-324
- Distrelec Article No.:
- 304-59-073
- Mfr. Part No.:
- 1423029-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-324
- Distrelec Article No.:
- 304-59-073
- Mfr. Part No.:
- 1423029-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 24V | |
| Mount Type | PCB | |
| Series | T9AS | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 24V ac | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 24V | ||
Mount Type PCB | ||
Series T9AS | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 24V ac | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity relay is designed for reliability in demanding applications. Built with state-of-the-art materials and technology, this product ensures exceptional performance while maintaining compliance with stringent regulatory standards. Its robust construction is engineered to withstand challenging conditions, making it a preferred choice for engineers and designers seeking reliability and efficiency in their designs. This part not only meets but exceeds industry expectations, with comprehensive safety and usage guidelines that ensure optimal operational effectiveness while prioritising user safety.
Compliant with EU RoHS and ELV directives for environmentally responsible design
Wave solder capable, allowing for versatile manufacturing processes
Supports halogen-free designs for enhanced safety in applications
Designed with high-temperature tolerance for various soldering applications
Provides comprehensive compliance documentation for regulatory assurance
Includes clear safe usage statements to promote product stewardship
Formulates an effective safeguard against restricted materials exceeding thresholds
Related links
- TE Connectivity 1393235-2 Series Electromechanical Interface Relay 24V Coil, 2 CO
- TE Connectivity RZL3 Series Interface Relay 24V Coil, 1 CO
- ABB RA4 Series Interface Relay 24V Coil, SPST
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24V dc Coil 42mA
- TE Connectivity PCJ Series Electromechanical Interface Relay 24V dc Coil
- TE Connectivity ORWH Series Electromechanical Interface Relay 24V dc Coil, 1 CO
- TE Connectivity RT1 Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
