TE Connectivity 1393235-2 Series Electromechanical Interface Relay, PCB, 24V Coil, 2 CO
- RS Stock No.:
- 508-843
- Distrelec Article No.:
- 304-59-062
- Mfr. Part No.:
- 1393235-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£177.37
(exc. VAT)
£212.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.37 | £11.825 |
*price indicative
- RS Stock No.:
- 508-843
- Distrelec Article No.:
- 304-59-062
- Mfr. Part No.:
- 1393235-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 1393235-2 | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 24V | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 1393235-2 | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Power PCB relay that has been specifically designed to meet the demanding requirements of modern electronic applications. Engineered with precision, this relay offers outstanding performance, even in challenging environments. With its robust construction and advanced features, it ensures optimal functionality and longevity in various usage scenarios. Furthermore, the product complies with EU RoHS and ELV directives, demonstrating a commitment to environmental sustainability. Making it an excellent choice for engineers looking to integrate dependable relay solutions into their projects.
Wave solder capable to 265°C for enhanced durability in assembly processes
Compliant with EU RoHS directives, ensuring it meets stringent environmental standards
Low halogen content, contributing to safer product design and manufacture
Offers extensive product compliance documentation to support regulatory adherence
Reliable operation ensures minimal downtime and increased productivity
Designed for versatility, suitable for a wide range of applications
Supports TEs commitment to quality and innovation in relay technology
Related links
- TE Connectivity RZL3 Series Interface Relay 24V Coil, 1 CO
- TE Connectivity T9AS Series Electromechanical Interface Relay 24V Coil
- ABB RA4 Series Interface Relay 24V Coil, SPST
- TE Connectivity PCJ Series Electromechanical Interface Relay 24V dc Coil
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24V dc Coil 42mA
- TE Connectivity ORWH Series Electromechanical Interface Relay 24V dc Coil, 1 CO
- TE Connectivity RT1 Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
