TE Connectivity RT1 Series Electromechanical Interface Relay, PCB, 24V dc Coil, SPDT

Subtotal (1 box of 80 units)*

£159.76

(exc. VAT)

£191.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£159.76£1.997

*price indicative

RS Stock No.:
480-966
Distrelec Article No.:
304-59-739
Mfr. Part No.:
5-1393238-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

RT1

Switching DC Voltage

24V dc

Maximum Operating Temperature

260°C

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016

COO (Country of Origin):
AT
The TE Connectivity relay is engineered for reliability and durability in diverse applications, featuring a robust design that meets rigorous industry standards. Its advanced solder process capability ensures optimal performance even in high-temperature environments, making it an ideal choice for various electronic assemblies. Compliance with international regulations underscores its suitability for global markets, while its halogen content management reflects a commitment to environmental responsibility. With the assurance of compatibility with a range of parts, it offers versatility for designers and engineers alike, thereby expanding its usability across multiple sectors.

Wave solder capable to 260°C for handling demanding soldering processes

EU RoHS and EU ELV directives compliant, ensuring minimal environmental impact

Does not contain any REACH SVHC, affirming its safety and compliance

Compatible with a broad array of components, enhancing design flexibility

Halogen presence is monitored, aligning with modern eco-friendly standards

Ideal for applications requiring stringent regulatory compliance

Backed by comprehensive product support and documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy