TE Connectivity RT1 Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPST-NO

Subtotal (1 tube of 40 units)*

£237.86

(exc. VAT)

£285.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£237.86£5.947

*price indicative

RS Stock No.:
480-337
Distrelec Article No.:
304-59-837
Mfr. Part No.:
1-1415540-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Resistance

240Ω

Coil Voltage

12V dc

Product Type

Electromechanical Interface Relay

Contact Configuration

SPST-NO

Mount Type

PCB

Series

RT1

Terminal Type

Solder Pin

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching DC Voltage

12V dc

Switching AC Voltage

400V ac

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

85°C

Length

29mm

Height

15.7mm

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant, EU REACH Regulation (EC) No. 1907/2006

Width

12.7mm

COO (Country of Origin):
AT
The TE Connectivity General purpose power relay is a robust solution for various DC applications. Designed with a bistable coil system, it combines two polarised coils for reliable latching functionality. Its compact dimensions make it suitable for board mounting, while the high contact rating of 16 A ensures it can handle demanding loads. Performance is enhanced through features such as UL coil insulation, ensuring durability across a wide operating temperature range from -40°C to 85°C. With superior insulation properties and wave solder capability, this relay is perfect for engineers seeking dependable operation in critical applications.

Compact and lightweight design for ease of installation

Bistable coil system offers energy efficiency and high reliability

Suitable for high frequency applications due to efficient contact operation

Advanced thermal characteristics ensure consistent performance under varying conditions

Compliance with EU directives guarantees environmental safety standards

Designed for compatibility with automated soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy