TE Connectivity RTT3TA12 Series Electromechanical Interface Relay, PCB, 12V Coil, SPST
- RS Stock No.:
- 477-511
- Distrelec Article No.:
- 304-48-040
- Mfr. Part No.:
- 1415898-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£171.79
(exc. VAT)
£206.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.79 | £8.59 |
*price indicative
- RS Stock No.:
- 477-511
- Distrelec Article No.:
- 304-48-040
- Mfr. Part No.:
- 1415898-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RTT3TA12 | |
| Switching DC Voltage | 12V | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Nickel Alloy | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12V | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RTT3TA12 | ||
Switching DC Voltage 12V | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Nickel Alloy | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- AT
The TE Connectivity power PCB relay is designed for high-performance applications requiring reliable inrush power management. The innovative design of the product ensures robust operation within varying environmental conditions, making it ideal for both industrial and commercial uses. With its exceptional inrush handling capabilities, this relay significantly enhances system efficiency while maintaining low energy consumption. Its compliance with stringent EU regulations, including RoHS and REACH, reflects the commitment to sustainability and environmental responsibility. The efficient operating temperature range further contributes to its versatility, ensuring it meets the diverse needs of today's electronic systems while providing a dependable solution for your power management requirements.
Offers exceptional inrush power handling for high-demand applications
Built to endure diverse environmental conditions for long-lasting performance
Complies with EU RoHS and REACH regulations to ensure environmental safety
Designed for efficient energy consumption, promoting cost-saving benefits
Optimised temperature range enhances reliability across various applications
Utilises innovative technology for simplified integration into existing systems
Backed by TE's reputation for quality and enduring performance
Related links
- TE Connectivity RTS Series Electromechanical Interface Relay 12V Coil, SPST
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity OJE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity OJ/OJE Series Electromechanical Interface Relay 12V Coil, SPST
- TE Connectivity EV500 Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity PE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity RT1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
