TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 470-114
- Distrelec Article No.:
- 304-48-055
- Mfr. Part No.:
- 3-1415535-7
- Brand:
- TE Connectivity
Subtotal (1 tube of 100 units)*
£196.85
(exc. VAT)
£236.22
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 15 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £196.85 | £1.969 |
*price indicative
- RS Stock No.:
- 470-114
- Distrelec Article No.:
- 304-48-055
- Mfr. Part No.:
- 3-1415535-7
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Switching Current | 350A | |
| Switching DC Voltage | 12V dc | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Tin Oxide Gold Plated, Silver, Tungsten, 90% Silver, Silver Tin Indium, Silver Cadmium Oxide, Silver Nickel 0.15 Gold Plated, Silver Tin Oxide, Silver Nickel Alloy, 10% Nickel, Silver Nickel Gold Plated, Silver Alloy | |
| Standards/Approvals | AIAG QS9000, IEC 60950, NEMA 410-2011, EN50205, RoHS (Directive 2002/95/EC), IEC61810, IEC 60335-1, EN60669-1, UL508 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Switching Current 350A | ||
Switching DC Voltage 12V dc | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Tin Oxide Gold Plated, Silver, Tungsten, 90% Silver, Silver Tin Indium, Silver Cadmium Oxide, Silver Nickel 0.15 Gold Plated, Silver Tin Oxide, Silver Nickel Alloy, 10% Nickel, Silver Nickel Gold Plated, Silver Alloy | ||
Standards/Approvals AIAG QS9000, IEC 60950, NEMA 410-2011, EN50205, RoHS (Directive 2002/95/EC), IEC61810, IEC 60335-1, EN60669-1, UL508 | ||
- COO (Country of Origin):
- CZ
Related links
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 5V dc Coil, SPST-NO
