TE Connectivity EV500 Series Electromechanical Interface Relay, Panel, 12V Coil, SPST-NO
- RS Stock No.:
- 509-984
- Distrelec Article No.:
- 303-50-795
- Mfr. Part No.:
- 4-1618002-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£5,463.61
(exc. VAT)
£6,556.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,463.61 |
*price indicative
- RS Stock No.:
- 509-984
- Distrelec Article No.:
- 303-50-795
- Mfr. Part No.:
- 4-1618002-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 18Ω | |
| Coil Voltage | 12V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | Panel | |
| Series | EV500 | |
| Terminal Type | Screw | |
| Switching AC Voltage | 12V ac | |
| Switching DC Voltage | 1800V dc | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 18Ω | ||
Coil Voltage 12V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type Panel | ||
Series EV500 | ||
Terminal Type Screw | ||
Switching AC Voltage 12V ac | ||
Switching DC Voltage 1800V dc | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity High voltage contactor is designed for exceptional reliability and performance in DC applications. With robust features suited for demanding environments, it ensures optimal power switching capabilities while maintaining compactness for panel mounting. The device is engineered to handle substantial current ratings, making it ideal for various industrial and automotive applications. Its advanced design allows for seamless integration into existing systems, offering enhanced operational efficiency and extended lifespan. This product is a reliable choice for engineers seeking a high-quality solution that meets stringent performance standards.
Designed specifically for high voltage DC applications
Suitable for a variety of industrial and automotive uses
Optimised for panel mounting to save space
Offers superior reliability under demanding operational conditions
Facilitates seamless operation with a robust construction
Integrates efficiently into existing systems with minimal adjustments
Maintains high performance even under extensive use
Related links
- TE Connectivity EV500 Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity OJE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity PE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity KRPA Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity KHAU Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity KUIP Series Electromechanical Interface Relay 12V dc Coil
