TE Connectivity OJE Series Electromechanical Interface Relay, Panel, 12V Coil, SPST-NO
- RS Stock No.:
- 479-824
- Distrelec Article No.:
- 304-47-928
- Mfr. Part No.:
- 4-1419144-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£225.75
(exc. VAT)
£270.90
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £225.75 | £1.129 |
*price indicative
- RS Stock No.:
- 479-824
- Distrelec Article No.:
- 304-47-928
- Mfr. Part No.:
- 4-1419144-7
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12V | |
| Coil Resistance | 320Ω | |
| Contact Configuration | SPST-NO | |
| Mount Type | Panel | |
| Series | OJE | |
| Terminal Type | Solder Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 277V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Silver Cadmium Oxide | |
| Height | 14.7mm | |
| Standards/Approvals | VDE, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | |
| Width | 10.2mm | |
| Length | 18.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12V | ||
Coil Resistance 320Ω | ||
Contact Configuration SPST-NO | ||
Mount Type Panel | ||
Series OJE | ||
Terminal Type Solder Pin | ||
Switching Current 10A | ||
Switching AC Voltage 277V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Silver Cadmium Oxide | ||
Height 14.7mm | ||
Standards/Approvals VDE, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | ||
Width 10.2mm | ||
Length 18.2mm | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity EV500 Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity PE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity OEG Miniature PCB OJ/OJE Series Electromechanical Interface Relay 5V Coil, SPST
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 12V Coil, 4PDT
- TE Connectivity R10 Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity KRPA Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity OJ/OJE Series Electromechanical Interface Relay 12V Coil, SPST
