TE Connectivity Potter & Brumfield KRPA Series Interface Relay, Panel, 12V Coil, 4PDT
- RS Stock No.:
- 478-471
- Distrelec Article No.:
- 304-60-265
- Mfr. Part No.:
- 2-1393122-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£182.30
(exc. VAT)
£218.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £182.30 | £45.575 |
*price indicative
- RS Stock No.:
- 478-471
- Distrelec Article No.:
- 304-60-265
- Mfr. Part No.:
- 2-1393122-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | 4PDT | |
| Mount Type | Panel | |
| Series | Potter & Brumfield KRPA | |
| Switching Current | 5A | |
| Switching DC Voltage | 12V | |
| Switching AC Voltage | 12V ac | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay | ||
Coil Voltage 12V | ||
Contact Configuration 4PDT | ||
Mount Type Panel | ||
Series Potter & Brumfield KRPA | ||
Switching Current 5A | ||
Switching DC Voltage 12V | ||
Switching AC Voltage 12V ac | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-performance electromechanical relay designed for diverse applications requiring reliable switching. Engineered with precision, this component offers exceptional durability while maintaining an impressive operation capability with both AC and DC configurations. Its robust design ensures longevity, making it ideal for crucial functions in various devices. Additionally, this relay incorporates advanced technology to manage complex relay requirements, delivering efficiency and effectiveness in performance. With its compliant status regarding EU directives, it showcases a commitment to sustainable practices while meeting rigorous industry standards. This relay is perfect for professionals seeking dependable solutions in their electronic connectivity needs.
Designed for general-purpose applications with switching capabilities
Offers compatibility with a range of sockets for versatile mounting options
Meets stringent compliance regulations for environmental safety
Supports a variety of relay types, including AC and DC applications
Ensures high reliability with an extended lifecycle, reducing replacements
Related links
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V Coil, 2 CO
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil 0.142A
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil, 4PDT
- TE Connectivity R10 Series Interface Relay Module 12V Coil, 4PDT
