TE Connectivity Potter & Brumfield KRPA Series Interface Relay, Panel, 120V Coil, 2 CO
- RS Stock No.:
- 478-473
- Distrelec Article No.:
- 304-47-964
- Mfr. Part No.:
- 2-1393144-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-473
- Distrelec Article No.:
- 304-47-964
- Mfr. Part No.:
- 2-1393144-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V | |
| Product Type | Interface Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | Panel | |
| Series | Potter & Brumfield KRPA | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V | ||
Product Type Interface Relay | ||
Contact Configuration 2 CO | ||
Mount Type Panel | ||
Series Potter & Brumfield KRPA | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Compact and reliable relay is designed for a variety of general-purpose applications, providing versatility and efficiency for your electronic circuitry needs. With its robust construction and proven performance, this product excels in environments that demand high reliability and operational longevity. Incorporating advanced engineering and innovation, it meets stringent industry compliance standards, ensuring durability while supporting seamless integration with compatible components. The relay is ideal for users seeking an effective solution for both controlling and switching power in electrical systems. The combination of comprehensive compliance documentation and user-centric design makes this relay an essential component for professionals and enthusiasts alike.
Offers a compact design suitable for space-constrained applications
Ensures robust performance with a focus on reliability
Meets industry compliance standards, promoting user safety and product longevity
Facilitates seamless integration with compatible parts for enhanced versatility
Designed for multiple applications, enhancing its usability in varied contexts
Supports efficient electrical control, optimising operational performance
Related links
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 12V Coil, 4PDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity PRD Series Interface Relay 120V Coil, 2 CO
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24V dc Coil, 3PDT-CO
