TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay, Panel, 120V ac Coil, DPDT
- RS Stock No.:
- 504-535
- Distrelec Article No.:
- 304-47-934
- Mfr. Part No.:
- 1-1393117-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£164.78
(exc. VAT)
£197.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £164.78 | £16.478 |
*price indicative
- RS Stock No.:
- 504-535
- Distrelec Article No.:
- 304-47-934
- Mfr. Part No.:
- 1-1393117-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V ac | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 2250Ω | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | Potter & Brumfield | |
| Terminal Type | Quick Connect | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -45°C | |
| Coil Type | Monostable | |
| Switching AC Voltage | 240V ac | |
| Contact Material | Silver | |
| Maximum Operating Temperature | 55°C | |
| Height | 49.2mm | |
| Length | 38.89mm | |
| Standards/Approvals | UL | |
| Width | 35.71mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V ac | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 2250Ω | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series Potter & Brumfield | ||
Terminal Type Quick Connect | ||
Switching Current 5A | ||
Minimum Operating Temperature -45°C | ||
Coil Type Monostable | ||
Switching AC Voltage 240V ac | ||
Contact Material Silver | ||
Maximum Operating Temperature 55°C | ||
Height 49.2mm | ||
Length 38.89mm | ||
Standards/Approvals UL | ||
Width 35.71mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity State-of-the-art general purpose power relay designed for AC applications. With its monostable operation, this relay offers reliable performance with a contact arrangement of 2 Form C DPDT-CO. Tailored to meet diverse application needs, it safely handles a contact rating of 5 A at 120 VAC while ensuring seamless integration into your systems. Its robust construction and dust-protected enclosure enhance durability, making it perfect for industrial environments. This relay guarantees optimal electrical characteristics with impressive insulation resistance and dielectric strength, ensuring longevity and dependable functionality in demanding scenarios. Whether youre automating processes or enhancing relay control, this product from the potter & Bromfield KUP series promises unrivalled quality and performance.
Utilizes a monostable magnetic system for efficient operation
Designed for quick connection terminals, streamlining installation
Offers superior insulation with a high initial dielectric between contacts
Endured in a wide operating temperature range of -45 to 55 °C, ensuring reliability in various conditions
Low halogen content enhances environmental compliance and safety
Robust resistance to short-time currents, providing reliable performance
Designed to accommodate a comprehensive range of applications across industries
Related links
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil 0.142A
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 115V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V Coil, 2 CO
