TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay, PCB, 115V ac Coil, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
476-239
Distrelec Article No.:
304-47-975
Mfr. Part No.:
3-1393767-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Resistance

9000Ω

Product Type

Electromechanical Interface Relay

Coil Voltage

115V ac

Contact Configuration

DPDT

Mount Type

PCB

Series

Potter & Brumfield

Terminal Type

Solder Pin

Switching Current

3A

Coil Type

Monostable

Switching AC Voltage

120V ac

Minimum Operating Temperature

-55°C

Contact Material

Silver

Maximum Operating Temperature

75°C

Height

29.97mm

Width

18.66mm

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Length

24.13mm

COO (Country of Origin):
MX
The TE Connectivity General purpose signal relay stands as a reliable component in the world of electromechanical devices. Designed for AC applications, it operates on a monostable magnetic system and features a versatile DPDT-CO contact arrangement, ensuring it meets a variety of circuit requirements. With a commendable contact rating, this relay efficiently controls power and signals within systems while maintaining durability and performance. The product not only excels in functionality but is also built with robust insulation characteristics to safeguard against electrical interference. Its compact dimensions allow for hassle-free integration into a broad range of electronic circuits, making it an ideal choice for engineers and designers seeking dependable performance in their applications. Furthermore, the relay is compliant with various regulatory directives, ensuring it adheres to modern environmental and safety standards.

Compact design facilitates easy installation in tight spaces

Robust insulation properties enhance operational safety

Monostable action provides enhanced reliability

Solder pin terminations ensure secure connections

Dust protected enclosure type offers improved durability

Sensitive coil variant increases responsiveness

Rigorous testing adheres to compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy