TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay, PCB, 9V dc Coil, SPDT
- RS Stock No.:
- 480-199
- Distrelec Article No.:
- 304-59-826
- Mfr. Part No.:
- 1-1393242-0
- Brand:
- TE Connectivity
Subtotal (1 box of 60 units)*
£223.82
(exc. VAT)
£268.58
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £223.82 | £3.73 |
*price indicative
- RS Stock No.:
- 480-199
- Distrelec Article No.:
- 304-59-826
- Mfr. Part No.:
- 1-1393242-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 9V dc | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 200Ω | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | Potter & Brumfield | |
| Terminal Type | Solder Pin | |
| Switching Current | 16A | |
| Switching DC Voltage | 9V dc | |
| Coil Type | Monostable | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 85°C | |
| Length | 29mm | |
| Width | 12.7mm | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | |
| Height | 15.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 9V dc | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 200Ω | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series Potter & Brumfield | ||
Terminal Type Solder Pin | ||
Switching Current 16A | ||
Switching DC Voltage 9V dc | ||
Coil Type Monostable | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 85°C | ||
Length 29mm | ||
Width 12.7mm | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | ||
Height 15.7mm | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24V dc Coil 42mA
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 115V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24V dc Coil, 3PDT-CO
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil 142mA
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
